
70244-102LF | |
|---|---|
DigiKey Part Number | 70244-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 70244-102LF |
Description | CONN RCPT HSG RACK & PNL 6P NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 (Coax) Position Housing for Female Sockets Connector Natural Through Hole, Right Angle Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 70244-102LF Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Features Board Guide, Spacer |
Connector Type Housing for Female Sockets | Color Natural |
Connector Style Rack and Panel | Note Contacts Sold Separately |
Number of Positions 6 (Coax) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 0,60364 € | 1 569,46 € |
| Unit Price without VAT: | 0,60364 € |
|---|---|
| Unit Price with VAT: | 0,72437 € |

