Direct
Similar
Similar

68120-040LF | |
|---|---|
DigiKey Part Number | 68120-040LF-ND |
Manufacturer | |
Manufacturer Product Number | 68120-040LF |
Description | CONN DIP HDR IDC 40POS VERT |
Customer Reference | |
Detailed Description | 40 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Tube | Wire Gauge 26-28 AWG, Stranded or Solid |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 40 | Contact Finish Thickness 100.0µin (2.54µm) |
Cable Pitch 0.050" (1.27mm) | Color Blue |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 69830-040LF | Amphenol CS (FCI) | 1 990 | 609-6076-ND | 2,61000 € | Direct |
| 1-1658525-3 | TE Connectivity AMP Connectors | 0 | 1-1658525-3-ND | 5,18039 € | Similar |
| 1-746610-9 | TE Connectivity AMP Connectors | 136 | ADM40S-ND | 3,27000 € | Similar |




