Similar

1-1658525-3 | |
|---|---|
DigiKey Part Number | 1-1658525-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1658525-3 |
Description | CONN DIP HDR IDC 40POS VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Ribbon Cable, DIP Header Connector Blue IDC 26-28 AWG, Stranded or Solid Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1658525-3 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Bulk | Wire Gauge 26-28 AWG, Stranded or Solid |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 40 | Contact Finish Thickness 100.0µin (2.54µm) |
Cable Pitch 0.050" (1.27mm) | Color Blue |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWLP 40/3,2-G | Assmann WSW Components | 2 052 | HDM40H-ND | 1,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 5,18039 € | 9 324,70 € |
| Unit Price without VAT: | 5,18039 € |
|---|---|
| Unit Price with VAT: | 6,21647 € |


