Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
55510-110 | |
|---|---|
DigiKey Part Number | 55510-110-ND |
Manufacturer | |
Manufacturer Product Number | 55510-110 |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Obsolete | Insulation Height 0.177" (4.50mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 200V |
Pitch - Mating | Applications General Purpose, Industrial, Medical |
Number of Rows 2 | Insulation Material Plastic |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55510-110LF | Amphenol CS (FCI) | 1 569 | 609-2678-ND | 1,85000 € | Direct |
| A3-10DA-2SV(71) | Hirose Electric Co Ltd | 0 | H10963-ND | 1,24000 € | Similar |
| A3A-10DA-2SV(71) | Hirose Electric Co Ltd | 192 | H10974-ND | 1,08000 € | Similar |
| MMS-105-02-F-DV-A-K-TR | Samtec Inc. | 105 | 612-MMS-105-02-F-DV-A-K-TRCT-ND | 3,02000 € | Similar |
| MMS-105-02-L-DV-A-P | Samtec Inc. | 0 | MMS-105-02-L-DV-A-P-ND | 1,93778 € | Similar |

























