
10127397-06H1410LF | |
|---|---|
DigiKey Part Number | 10127397-06H1410LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127397-06H1410LF |
Description | PWRBLADE ULTRA RAP STB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 21 Signal, 12 Power |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Color Black |
Connector Style Blade Power | Current Rating (Amps) 70A |
Number of Positions 33 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -40°C ~ 125°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 32,65010 € | 9 403,23 € |
| Unit Price without VAT: | 32,65010 € |
|---|---|
| Unit Price with VAT: | 39,18012 € |


