33 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127401-06H1410LF

DigiKey Part Number
10127401-06H1410LF-ND
Manufacturer
Manufacturer Product Number
10127401-06H1410LF
Description
PWRBLADE ULTRA RAR STB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Contact Layout, Typical
21 Signal, 12 Power
Part Status
Active
Contact Finish
Gold or Gold, GXT™
Connector Type
Receptacle, Female Sockets and Blade Sockets
Color
Black
Connector Style
Blade Power
Current Rating (Amps)
70A
Number of Positions
33
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 125°C
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
28828,84316 €8 306,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,84316 €
Unit Price with VAT:34,61179 €