Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GSB3115371RF1HR | |
|---|---|
DigiKey Part Number | 664-GSB3115371RF1HRTR-ND - Tape & Reel (TR) 664-GSB3115371RF1HRCT-ND - Cut Tape (CT) 664-GSB3115371RF1HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB3115371RF1HR |
Description | USB3.0, A, RECEPTACLE, RIGHT ANG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB3115371RF1HR Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer Amphenol ICC (Commercial Products) | Number of Ports 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.8A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A), Stacked | Mating Cycles 5000 |
Number of Contacts 18 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material SUS301 |
Mounting Type Board Edge, Cutout; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Blue |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSB311537FRHR | Amphenol CS (Commercial Products) | 185 | 664-GSB311537FRHRCT-ND | 2,32000 € | Parametric Equivalent |
| GSB3115381RF1HR | Amphenol CS (Commercial Products) | 0 | 664-GSB3115381RF1HRCT-ND | 1,91000 € | Parametric Equivalent |
| GSB3115381RF6HR | Amphenol CS (Commercial Products) | 571 | 664-GSB3115381RF6HRCT-ND | 2,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,84900 € | 18,49 € |
| 25 | 1,73360 € | 43,34 € |
| 50 | 1,65060 € | 82,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,55158 € | 186,19 € |
| 240 | 1,47750 € | 354,60 € |
| 360 | 1,43578 € | 516,88 € |
| 600 | 1,38497 € | 830,98 € |
| 840 | 1,35249 € | 1 136,09 € |
| 1 200 | 1,31888 € | 1 582,66 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,61600 € |


