GSB3115381RF1HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 185
Unit Price: 2,32000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 571
Unit Price: 2,28000 €
Datasheet
USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Board Edge, Cutout; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB3115381RF1HR

DigiKey Part Number
664-GSB3115381RF1HRTR-ND - Tape & Reel (TR)
664-GSB3115381RF1HRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GSB3115381RF1HR
Description
USB3.0, A, RECEPTACLE, RIGHT ANG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB3115381RF1HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Manufacturer
Amphenol ICC (Commercial Products)
Number of Ports
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current Rating (Amps)
1.8A
Part Status
Active
Voltage - Rated
30VDC
Connector Type
USB-A (USB TYPE-A), Stacked
Mating Cycles
5000
Number of Contacts
18
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Shell/Shielding Material
SUS301
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSB311537FRHRAmphenol CS (Commercial Products)185664-GSB311537FRHRCT-ND2,32000 €Parametric Equivalent
GSB3115381RF6HRAmphenol CS (Commercial Products)571664-GSB3115381RF6HRCT-ND2,28000 €Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 271 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,91000 €1,91 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0401,45216 €7 318,89 €
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,29200 €

Other Suppliers on DigiKey

271In Stock
Ships from WEC