
GSB4116344HR | |
|---|---|
DigiKey Part Number | 664-GSB4116344HR-ND |
Manufacturer | |
Manufacturer Product Number | GSB4116344HR |
Description | USB 3.1 GEN2 STD A RECP UPRIGHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB4116344HR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 5000 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Blue |
Mounting Feature Vertical, Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,55100 € | 15,51 € |
| 25 | 1,45400 € | 36,35 € |
| 50 | 1,38440 € | 69,22 € |
| 100 | 1,31830 € | 131,83 € |
| 250 | 1,23564 € | 308,91 € |
| 500 | 1,17666 € | 588,33 € |
| 1 900 | 1,07093 € | 2 034,77 € |
| 3 800 | 1,01986 € | 3 875,47 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,19600 € |











