Parametric Equivalent

165X10819XE | |
|---|---|
DigiKey Part Number | 165X10819XE-ND |
Manufacturer | |
Manufacturer Product Number | 165X10819XE |
Description | CONN BACKSHELL 9P 30DEG SHLD SLV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 30° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 30° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Cover | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,65500 € | 396,55 € |
| Unit Price without VAT: | 39,65500 € |
|---|---|
| Unit Price with VAT: | 47,58600 € |


