
165X10819X | |
|---|---|
DigiKey Part Number | 626-1737-ND |
Manufacturer | |
Manufacturer Product Number | 165X10819X |
Description | CONN BACKSHELL 9P 30DEG SHLD SLV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 30° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 30° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Cover | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 € | 47,67 € |
| 10 | 40,51700 € | 405,17 € |
| 25 | 37,98160 € | 949,54 € |
| 50 | 36,17000 € | 1 808,50 € |
| 100 | 34,44570 € | 3 444,57 € |
| 250 | 32,29240 € | 8 073,10 € |
| Unit Price without VAT: | 47,67000 € |
|---|---|
| Unit Price with VAT: | 57,20400 € |

