Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24GE35S(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24GE35S(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GE35S(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 55 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24TE35SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24TE35SN(LC)-ND | 294,41200 € | Parametric Equivalent |
| D38999/24WE35SN(LC) | Amphenol Aerospace Operations | 6 | D38999/24WE35SNLC-ND | 39,81000 € | Parametric Equivalent |
| D38999/24ZE35SN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24ZE35SN(LC)-ND | 239,12667 € | Parametric Equivalent |
| TV07RW-17-35S(LC) | Amphenol Aerospace Operations | 0 | 1178-TV07RW-17-35S(LC)-ND | 313,05000 € | Parametric Equivalent |
| AE324FE35SN-LC | PEI-Genesis | 57 | 5664-AE324FE35SN-LC-ND | 60,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 623,92667 € | 1 871,78 € |
| Unit Price without VAT: | 623,92667 € |
|---|---|
| Unit Price with VAT: | 748,71200 € |




