
D38999/24WE35BN | |
|---|---|
DigiKey Part Number | 5664-D38999/24WE35BN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WE35BN |
Description | AE3 55C 55#22D SKT RECP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 55 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,93000 € | 50,93 € |
| 10 | 48,02800 € | 480,28 € |
| 25 | 45,42720 € | 1 135,68 € |
| 50 | 42,01900 € | 2 100,95 € |
| 100 | 40,02180 € | 4 002,18 € |
| Unit Price without VAT: | 50,93000 € |
|---|---|
| Unit Price with VAT: | 61,11600 € |

