Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24GD97AN | |
|---|---|
DigiKey Part Number | 1178-D38999/24GD97AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GD97AN |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 12 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-97 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (4), 20 (8) | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AE324FD97PN-LC | PEI-Genesis | 85 | 5664-AE324FD97PN-LC-ND | 61,17000 € | Parametric Equivalent |
| D38999/24FD97PN-LC | PEI-Genesis | 85 | 5664-D38999/24FD97PN-LC-ND | 61,17000 € | Parametric Equivalent |
| D38999/24ZD97AN | PEI-Genesis | 602 | 5664-D38999/24ZD97AN-ND | 59,11000 € | Parametric Equivalent |
| D38999/24ZD97AN | PEI-Genesis | 609 | 5664-D38999/24ZD97AN-300637-ND | 72,92000 € | Parametric Equivalent |
| DTS24F15-97AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F15-97AN[V001]-ND | 179,46700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 498,43667 € | 1 495,31 € |
| Unit Price without VAT: | 498,43667 € |
|---|---|
| Unit Price with VAT: | 598,12400 € |



