
D38999/24ZD97AN | |
|---|---|
DigiKey Part Number | 5664-D38999/24ZD97AN-300637-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24ZD97AN |
Description | TV 12C 8#20 4#16 PIN RECP ZNI |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Socapex | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Zinc Nickel |
Number of Positions 12 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-97 | Note Contacts Sold Separately |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,79000 € | 72,79 € |
| 10 | 68,63800 € | 686,38 € |
| 25 | 64,92400 € | 1 623,10 € |
| 50 | 60,05400 € | 3 002,70 € |
| 100 | 57,19830 € | 5 719,83 € |
| Unit Price without VAT: | 72,79000 € |
|---|---|
| Unit Price with VAT: | 87,34800 € |

