Similar

AZ9422-1CE-48DEF | |
|---|---|
DigiKey Part Number | 3385-AZ9422-1CE-48DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ9422-1CE-48DEF |
Description | RELAY GEN PURPOSE SPDT 20A 48V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, CUR, TUV, UL |
Load - Max Switching 4700VA, 480W | Relay Type |
Coil Current 7.5 mA | Coil Resistance 6.4 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR28-48V-360-1C-E | Same Sky (Formerly CUI Devices) | 996 | 2223-PR28-48V-360-1C-E-ND | 3,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,86408 € | 1 864,08 € |
| Unit Price without VAT: | 1,86408 € |
|---|---|
| Unit Price with VAT: | 2,23690 € |


