
PR28-48V-360-1C-E | |
|---|---|
DigiKey Part Number | 2223-PR28-48V-360-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PR28-48V-360-1C-E |
Description | RELAY GEN PURPOSE SPDT 20A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR28-48V-360-1C-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 4700VA, 480W | |
Coil Current | 7.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 6.4 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| 10 | 3,34800 € | 33,48 € |
| 25 | 3,19720 € | 79,93 € |
| 50 | 3,08760 € | 154,38 € |
| 100 | 2,98180 € | 298,18 € |
| 300 | 2,82127 € | 846,38 € |
| 500 | 2,74954 € | 1 374,77 € |
| 1 000 | 2,65505 € | 2 655,05 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,51200 € |

