
M3805 BK199 | |
|---|---|
DigiKey Part Number | M3805BK199-ND |
Manufacturer | |
Manufacturer Product Number | M3805 BK199 |
Description | CABLE 7COND 18AWG BLACK 3000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Black 18 AWG 3000' (914.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/0.0152" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.362" (9.20mm) | |
Shield Type | - | |
Length | 3000' (914.4m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47528 € | 7 376,40 € |
| Unit Price without VAT: | 1,47528 € |
|---|---|
| Unit Price with VAT: | 1,77034 € |




