7 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3805 BK005

DigiKey Part Number
M3805BK005-ND
Manufacturer
Manufacturer Product Number
M3805 BK005
Description
CABLE 7COND 18AWG BLACK 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/0.0152"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.362" (9.20mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1185,86000 €185,86 €
2176,79500 €353,59 €
3171,66333 €514,99 €
5165,38000 €826,90 €
7161,34286 €1 129,40 €
10158,99100 €1 589,91 €
Manufacturers Standard Package
Unit Price without VAT:185,86000 €
Unit Price with VAT:223,03200 €
Alternate Length
CABLE 7COND 18AWG BLACK
In-Stock: 0
Unit Price: 1,25685 €
CABLE 7COND 18AWG BLACK
In-Stock: 0
Unit Price: 1,16478 €
CABLE 7COND 18AWG BLACK 3000'
In-Stock: 0
Unit Price: 1,47528 €