
M3243 SL002 | |
---|---|
DigiKey Part Number | M3243SL002-ND |
Manufacturer | |
Manufacturer Product Number | M3243 SL002 |
Description | CABLE 3CON 18AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2093 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 374,13000 € | 374,13 € |
2 | 355,74000 € | 711,48 € |
3 | 345,32333 € | 1 035,97 € |
5 | 332,55800 € | 1 662,79 € |
7 | 324,36143 € | 2 270,53 € |
10 | 315,84800 € | 3 158,48 € |
25 | 308,94640 € | 7 723,66 € |
Unit Price without VAT: | 374,13000 € |
---|---|
Unit Price with VAT: | 448,95600 € |


