3 Cond Blk,R,Wh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3243 SL001

DigiKey Part Number
M3243SL001-ND
Manufacturer
Manufacturer Product Number
M3243 SL001
Description
CABLE 3COND 18AWG SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2093
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0000,40973 €409,73 €
2 0000,38934 €778,68 €
3 0000,37780 €1 133,40 €
5 0000,36364 €1 818,20 €
7 0000,36174 €2 532,18 €
Manufacturers Standard Package
Unit Price without VAT:0,40973 €
Unit Price with VAT:0,49168 €
Alternate Length
CABLE 3CON 18AWG SLATE SHLD 100'
In-Stock: 12
Unit Price: 62,52000 €
CABLE 3CON 18AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 374,13000 €
CABLE 3COND 18AWG SHLD 3000'
In-Stock: 0
Unit Price: 0,73826 €