
M1412 SL002 | |
|---|---|
DigiKey Part Number | M1412SL002-ND |
Manufacturer | |
Manufacturer Product Number | M1412 SL002 |
Description | CABLE 2CON 28AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 28 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.116" (2.95mm) | |
Shield Type | Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0118" (0.300mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,60000 € | 490,60 € |
| 2 | 466,40000 € | 932,80 € |
| 3 | 452,69667 € | 1 358,09 € |
| 5 | 435,90000 € | 2 179,50 € |
| 7 | 425,11000 € | 2 975,77 € |
| 10 | 413,90500 € | 4 139,05 € |
| 25 | 388,28120 € | 9 707,03 € |
| Unit Price without VAT: | 490,60000 € |
|---|---|
| Unit Price with VAT: | 588,72000 € |




