2 Conductor Multi-Conductor Cable Slate 28 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1412 SL001

DigiKey Part Number
M1412SL001-ND
Manufacturer
Manufacturer Product Number
M1412 SL001
Description
CABLE 2COND 28AWG SHLD 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 28 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.116" (2.95mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1607,08000 €607,08 €
2581,80000 €1 163,60 €
Manufacturers Standard Package
Unit Price without VAT:607,08000 €
Unit Price with VAT:728,49600 €
Alternate Length
CABLE 2CON 28AWG SLATE SHLD 100'
In-Stock: 16
Unit Price: 85,02000 €
CABLE 2CON 28AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 490,60000 €
CABLE 2COND 28AWG SHLD 3000'
In-Stock: 0
Unit Price: 1,12533 €