12 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13512 SL005

DigiKey Part Number
M13512SL005-ND
Manufacturer
Manufacturer Product Number
M13512 SL005
Description
CABLE 12COND 18AWG SLATE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.437" (11.10mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2598
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,94880 €194,88 €
2001,85295 €370,59 €
3001,79870 €539,61 €
5001,73222 €866,11 €
7001,68950 €1 182,65 €
1 0001,64514 €1 645,14 €
2 5001,53535 €3 838,38 €
5 0001,51411 €7 570,55 €
Manufacturers Standard Package
Unit Price without VAT:1,94880 €
Unit Price with VAT:2,33856 €
Alternate Length
CABLE 12COND 18AWG SLATE
In-Stock: 0
Unit Price: 1,90493 €
CABLE 12COND 18AWG SLATE 500'
In-Stock: 3
Unit Price: 1 241,97000 €
CABLE 12COND 18AWG SLATE 3000'
In-Stock: 0
Unit Price: 2,61152 €