
M13512 SL002 | |
|---|---|
DigiKey Part Number | M13512SL002-ND |
Manufacturer | |
Manufacturer Product Number | M13512 SL002 |
Description | CABLE 12COND 18AWG SLATE 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.437" (11.10mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2598 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 241,97000 € | 1 241,97 € |
| 2 | 1 179,91000 € | 2 359,82 € |
| 3 | 1 144,78000 € | 3 434,34 € |
| 5 | 1 101,69000 € | 5 508,45 € |
| 7 | 1 074,00286 € | 7 518,02 € |
| 10 | 1 052,59000 € | 10 525,90 € |
| Unit Price without VAT: | 1 241,97000 € |
|---|---|
| Unit Price with VAT: | 1 490,36400 € |




