12 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13312 SL005

DigiKey Part Number
M13312SL005-ND
Manufacturer
Manufacturer Product Number
M13312 SL005
Description
CABLE 12COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1107,40000 €107,40 €
2102,18000 €204,36 €
399,22000 €297,66 €
595,59400 €477,97 €
793,26714 €652,87 €
1090,85100 €908,51 €
2590,70960 €2 267,74 €
Manufacturers Standard Package
Unit Price without VAT:107,40000 €
Unit Price with VAT:128,88000 €
Alternate Length
CABLE 12COND 22AWG SLATE 1000'
In-Stock: 1
Unit Price: 744,79000 €
CABLE 12COND 22AWG SLATE
In-Stock: 0
Unit Price: 1,08902 €
CABLE 12COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: 1,24977 €