M13312 SL001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 1,13750 €
Datasheet
12 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13312 SL001

DigiKey Part Number
M13312SL001-ND
Manufacturer
Manufacturer Product Number
M13312 SL001
Description
CABLE 12COND 22AWG SLATE 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.272" (6.91mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1744,79000 €744,79 €
2724,64500 €1 449,29 €
Manufacturers Standard Package
Unit Price without VAT:744,79000 €
Unit Price with VAT:893,74800 €
Alternate Length
CABLE 12COND 22AWG SLATE 100'
In-Stock: 0
Unit Price: 107,40000 €
CABLE 12COND 22AWG SLATE
In-Stock: 0
Unit Price: 1,08902 €
CABLE 12COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: 1,24977 €