852610 BK199 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 1 000
Unit Price: 5,13370 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

852610 BK199

DigiKey Part Number
852610BK199-ND
Manufacturer
Manufacturer Product Number
852610 BK199
Description
CABLE 10COND 26AWG BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.358" (9.09mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0004,88111 €4 881,11 €
Unit Price without VAT:4,88111 €
Unit Price with VAT:5,85733 €
Alternate Length
CABLE 10COND 26AWG BLACK
In-Stock: 1000
Unit Price: 5,13370 €
CABLE 10COND 26AWG BLACK 10'
In-Stock: 2
Unit Price: 41,60000 €
CABLE 10COND 26AWG BLACK
In-Stock: 0
Unit Price: 2,40750 €
CABLE 10COND 26AWG BLACK
In-Stock: 0
Unit Price: 3,39580 €