85605
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
85605

852610 BK005

DigiKey Part Number
852610BK005-10-ND
Manufacturer
Manufacturer Product Number
852610 BK005
Description
CABLE 10COND 26AWG BLACK 10'
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 26 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
19/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.358" (9.09mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
141,60000 €41,60 €
239,60000 €79,20 €
338,47333 €115,42 €
537,08600 €185,43 €
736,19857 €253,39 €
1035,27600 €352,76 €
2532,99560 €824,89 €
5031,35160 €1 567,58 €
10029,77370 €2 977,37 €
Manufacturers Standard Package
Unit Price without VAT:41,60000 €
Unit Price with VAT:49,92000 €
Alternate Length
CABLE 10COND 26AWG BLACK
In-Stock: 1000
Unit Price: 5,13370 €
CABLE 10COND 26AWG BLACK
In-Stock: 0
Unit Price: 2,40750 €
CABLE 10COND 26AWG BLACK
In-Stock: 0
Unit Price: 3,39580 €
CABLE 10COND 26AWG BLACK
In-Stock: 0
Unit Price: 4,88111 €