



85244CY BK005 | |
|---|---|
DigiKey Part Number | 85244CYBK005-10-ND |
Manufacturer | |
Manufacturer Product Number | 85244CY BK005 |
Description | CABLE 4COND 24AWG BLK SHLD 10' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 24 AWG Braid 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.338" (8.59mm) | |
Shield Type | Braid | |
Length | 10.00' (3.05m) | |
Jacket Color | Black | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,01000 € | 56,01 € |
| 2 | 53,30500 € | 106,61 € |
| 3 | 51,78333 € | 155,35 € |
| 5 | 49,91400 € | 249,57 € |
| 7 | 48,71286 € | 340,99 € |
| Unit Price without VAT: | 56,01000 € |
|---|---|
| Unit Price with VAT: | 67,21200 € |





