4 Conductor Multi-Conductor Cable Black 24 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Black 24 AWG Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

85244CY BK005

DigiKey Part Number
85244CYBK005-100-ND
Manufacturer
Manufacturer Product Number
85244CY BK005
Description
CABLE 4COND 24AWG BLACK SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 24 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.338" (8.59mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1006,95160 €695,16 €
2006,69980 €1 339,96 €
Manufacturers Standard Package
Unit Price without VAT:6,95160 €
Unit Price with VAT:8,34192 €
Alternate Length
CABLE 4COND 24AWG BLK SHLD 10'
In-Stock: 7
Unit Price: 55,31000 €
CABLE 4COND 24AWG BLACK SHLD
In-Stock: 0
Unit Price: 3,20591 €
CABLE 4COND 24AWG BLACK SHLD
In-Stock: 0
Unit Price: 4,49605 €
CABLE 4COND 24AWG BLACK SHLD
In-Stock: 0
Unit Price: 7,82389 €