652412 SL005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 4,78620 €
Datasheet
Xtra Guard Flex Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Xtra Guard Flex Series
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

652412 SL005

DigiKey Part Number
652412SL005-100-ND
Manufacturer
Manufacturer Product Number
652412 SL005
Description
CABLE 12COND 24AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.369" (9.37mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1004,38410 €438,41 €
2004,16725 €833,45 €
3004,04450 €1 213,35 €
5003,89402 €1 947,01 €
7003,79734 €2 658,14 €
1 0003,74378 €3 743,78 €
Manufacturers Standard Package
Unit Price without VAT:4,38410 €
Unit Price with VAT:5,26092 €
Alternate Length
CABLE 12COND 24AWG SLATE 10'
In-Stock: 0
Unit Price: 35,58000 €
CABLE 12COND 24AWG SLATE
In-Stock: 0
Unit Price: 2,05648 €
CABLE 12COND 24AWG SLATE
In-Stock: 0
Unit Price: 2,88453 €
CABLE 12COND 24AWG SLATE
In-Stock: 0
Unit Price: 4,78620 €