
| 652412 SL002 | |
|---|---|
| DigiKey Part Number | 652412SL002-ND | 
| Manufacturer | |
| Manufacturer Product Number | 652412 SL002 | 
| Description | CABLE 12COND 24AWG SLATE | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Conductor Multi-Conductor Cable Slate 24 AWG 500.0' (152.4m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Cable Type | ||
| Number of Conductors | 12 | |
| Wire Gauge | ||
| Conductor Strand | 7/32 | |
| Conductor Material | Copper, Bare | |
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.369" (9.37mm) | |
| Shield Type | - | |
| Length | 500.0' (152.4m) | |
| Jacket Color | Slate | |
| Ratings | UL Style 2587 | |
| Features | Oil Resistant | |
| Voltage | 600 V | |
| Operating Temperature | - | |
| Usage | - | |
| Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
| Shield Material | - | |
| Shield Coverage | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 2,88453 € | 2 884,53 € | 
| Unit Price without VAT: | 2,88453 € | 
|---|---|
| Unit Price with VAT: | 3,46144 € | 




 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France