
6351 SL005 | |
|---|---|
DigiKey Part Number | 6351SL005-ND |
Manufacturer | |
Manufacturer Product Number | 6351 SL005 |
Description | CABLE 3CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,20000 € | 135,20 € |
| 2 | 128,60000 € | 257,20 € |
| 3 | 124,86667 € | 374,60 € |
| 5 | 120,29000 € | 601,45 € |
| 7 | 117,35286 € | 821,47 € |
| 10 | 114,30200 € | 1 143,02 € |
| 25 | 106,75320 € | 2 668,83 € |
| 50 | 106,51360 € | 5 325,68 € |
| Unit Price without VAT: | 135,20000 € |
|---|---|
| Unit Price with VAT: | 162,24000 € |



