Conductor Cable Black-Red-White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6351 SL001

DigiKey Part Number
6351SL001-ND
Manufacturer
Manufacturer Product Number
6351 SL001
Description
CABLE 3COND 24AWG SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0001,09140 €1 091,40 €
Manufacturers Standard Package
Unit Price without VAT:1,09140 €
Unit Price with VAT:1,30968 €
Alternate Length
CABLE 3CON 24AWG SLATE SHLD 100'
In-Stock: 1
Unit Price: 135,20000 €
CABLE 3COND 24AWG SLATE SHLD
In-Stock: 0
Unit Price: 1,25600 €