2 Conductor Multi-Conductor Cable Slate 14 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 14 AWG Foil 500.0' (152.4m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5450/2 SL002

DigiKey Part Number
5450/2SL002-ND
Manufacturer
Manufacturer Product Number
5450/2 SL002
Description
CABLE 2COND 14AWG SLATE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 14 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.410" (10.41mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2501
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5009,19812 €4 599,06 €
Manufacturers Standard Package
Unit Price without VAT:9,19812 €
Unit Price with VAT:11,03774 €
Alternate Length
CABLE 2CON 14AWG SLATE SHLD 100'
In-Stock: 8
Unit Price: 622,17000 €
CABLE 2COND 14AWG SHLD
In-Stock: 2000
Unit Price: 4,81426 €
CBL 2COND 14AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 10,11961 €