2 Conductor Multi-Conductor Cable Slate 14 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 14 AWG Foil 1000.0' (304.8m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5450/2 SL001

DigiKey Part Number
5450/2SL001-ND
Manufacturer
Manufacturer Product Number
5450/2 SL001
Description
CABLE 2COND 14AWG SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 14 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.410" (10.41mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2501
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1 0004,81426 €4 814,26 €
Manufacturers Standard Package
Unit Price without VAT:4,81426 €
Unit Price with VAT:5,77711 €
Alternate Length
CABLE 2CON 14AWG SLATE SHLD 100'
In-Stock: 8
Unit Price: 622,17000 €
CABLE 2COND 14AWG SLATE SHLD
In-Stock: 0
Unit Price: 9,19812 €
CBL 2COND 14AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: 10,11961 €