


470315CY GE432 | |
|---|---|
DigiKey Part Number | 470315CYGE432-300-ND |
Manufacturer | |
Manufacturer Product Number | 470315CY GE432 |
Description | CABLE 3COND 15AWG GRAY SHLD 300M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 15 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.365" (9.27mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0374" (0.950mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,10000 € | 742,10 € |
| 2 | 705,30000 € | 1 410,60 € |
| 3 | 684,47667 € | 2 053,43 € |
| 5 | 658,92800 € | 3 294,64 € |
| 7 | 642,52000 € | 4 497,64 € |
| 10 | 625,47500 € | 6 254,75 € |
| Unit Price without VAT: | 742,10000 € |
|---|---|
| Unit Price with VAT: | 890,52000 € |






