


470315CY GE033 | |
|---|---|
DigiKey Part Number | 470315CYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470315CY GE033 |
Description | CABLE 3COND 15AWG GRAY SHLD 100M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 15 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0374" (0.950mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.365" (9.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,95000 € | 183,95 € |
| 2 | 174,94500 € | 349,89 € |
| 3 | 169,85000 € | 509,55 € |
| 5 | 163,60400 € | 818,02 € |
| 7 | 159,59286 € | 1 117,15 € |
| 10 | 155,42600 € | 1 554,26 € |
| Unit Price without VAT: | 183,95000 € |
|---|---|
| Unit Price with VAT: | 220,74000 € |






