


470315CY CL432 | |
|---|---|
DigiKey Part Number | 470315CYCL432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470315CY CL432 |
Description | CABLE 3COND 15AWG CLEAR SHLD 1M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Clear 15 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.365" (9.27mm) | |
Shield Type | Braid | |
Length | 3.28' (1.00m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0374" (0.950mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 2 | 6,11500 € | 12,23 € |
| 3 | 5,94000 € | 17,82 € |
| 5 | 5,73200 € | 28,66 € |
| 7 | 5,59714 € | 39,18 € |
| 10 | 5,45700 € | 54,57 € |
| 25 | 5,11200 € | 127,80 € |
| 50 | 4,86300 € | 243,15 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,70400 € |






