


470315CY CL432 | |
|---|---|
DigiKey Part Number | 470315CYCL432-300-ND |
Manufacturer | |
Manufacturer Product Number | 470315CY CL432 |
Description | CABLE 3COND 15AWG CLEAR SHLD |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Clear 15 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 28/0.0098" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.365" (9.27mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0374" (0.950mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,70383 € | 1 111,15 € |
| Unit Price without VAT: | 3,70383 € |
|---|---|
| Unit Price with VAT: | 4,44460 € |






