12 AWG Hook-Up, Shielded Wire 65/30 Tan 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 AWG Hook-Up, Shielded Wire 65/30 Tan 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

3131265 TN005

DigiKey Part Number
3131265TN005-ND
Manufacturer
Manufacturer Product Number
3131265 TN005
Description
CBL 1 COND 12AWG 600V TAN 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up, Shielded Wire 65/30 Tan 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.155" (3.94mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 250°C
Jacket Color
Ratings
UL Style 5196
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1800,95000 €800,95 €
2761,18500 €1 522,37 €
3738,66667 €2 216,00 €
5711,05600 €3 555,28 €
7693,31857 €4 853,23 €
10674,89200 €6 748,92 €
25657,15400 €16 428,85 €
Manufacturers Standard Package
Unit Price without VAT:800,95000 €
Unit Price with VAT:961,14000 €
Alternate Length
CBL 1 COND 12AWG 600V TAN
In-Stock: 0
Unit Price: 4,77516 €