12 AWG Hook-Up, Shielded Wire 65/30 Tan 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 AWG Hook-Up, Shielded Wire 65/30 Tan 600V 500.0' (152.4m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

3131265 TN002

DigiKey Part Number
3131265TN002-ND
Manufacturer
Manufacturer Product Number
3131265 TN002
Description
CBL 1 COND 12AWG 600V TAN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up, Shielded Wire 65/30 Tan 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.155" (3.94mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-55°C ~ 250°C
Jacket Color
Ratings
UL Style 5196
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5004,77516 €2 387,58 €
Manufacturers Standard Package
Unit Price without VAT:4,77516 €
Unit Price with VAT:5,73019 €
Alternate Length
CBL 1 COND 12AWG 600V TAN 100'
In-Stock: 1
Unit Price: 800,95000 €