
3050 WG005 | |
|---|---|
DigiKey Part Number | 3050WG005-ND |
Manufacturer | |
Manufacturer Product Number | 3050 WG005 |
Description | HOOK-UP STRND 24AWG WHITE/GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 White, Green Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.056" (1.42mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 0,43360 € | 43,36 € |
| 200 | 0,41270 € | 82,54 € |
| 300 | 0,40083 € | 120,25 € |
| 500 | 0,38632 € | 193,16 € |
| 700 | 0,37700 € | 263,90 € |
| 1 000 | 0,36731 € | 367,31 € |
| Unit Price without VAT: | 0,43360 € |
|---|---|
| Unit Price with VAT: | 0,52032 € |










