24 AWG Hook-Up Wire 7/32 White, Green Stripe 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3050 WG001

DigiKey Part Number
3050WG001-ND
Manufacturer
Manufacturer Product Number
3050 WG001
Description
HOOKUP STRND 24AWG WHT/GRN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White, Green Stripe 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.056" (1.42mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
ISO 10993, UL Style 1007/1569
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1271,70000 €271,70 €
2258,40000 €516,80 €
3250,87333 €752,62 €
5241,64600 €1 208,23 €
7235,72000 €1 650,04 €
10229,56600 €2 295,66 €
Manufacturers Standard Package
Unit Price without VAT:271,70000 €
Unit Price with VAT:326,04000 €
Alternate Length
HOOK-UP STRND 24AWG WHITE/GREEN
In-Stock: 1600
Unit Price: 0,43360 €