HOOK-UP STRANDED VIOLET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED VIOLET

2844/19 VI005

DigiKey Part Number
2844/19VI005-ND
Manufacturer
Manufacturer Product Number
2844/19 VI005
Description
HOOK-UP STRND 24AWG VIO 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Violet 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1108,89000 €108,89 €
2103,58500 €207,17 €
3100,58667 €301,76 €
596,91200 €484,56 €
794,55000 €661,85 €
1092,10000 €921,00 €
2586,03720 €2 150,93 €
5084,45340 €4 222,67 €
Manufacturers Standard Package
Unit Price without VAT:108,89000 €
Unit Price with VAT:130,66800 €
Alternate Length
HOOK-UP STRND 24AWG VIOLET 1000'
In-Stock: 1
Unit Price: 652,71000 €