

2844/19 VI001 | |
|---|---|
DigiKey Part Number | 2844/19VI001-ND |
Manufacturer | |
Manufacturer Product Number | 2844/19 VI001 |
Description | HOOK-UP STRND 24AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Violet 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 652,71000 € | 652,71 € |
| 2 | 620,22000 € | 1 240,44 € |
| 3 | 601,82667 € | 1 805,48 € |
| 5 | 579,27200 € | 2 896,36 € |
| 7 | 576,97714 € | 4 038,84 € |
| Unit Price without VAT: | 652,71000 € |
|---|---|
| Unit Price with VAT: | 783,25200 € |


