
2258/1 SL005 | |
|---|---|
DigiKey Part Number | 2258/1S-100-ND |
Manufacturer | |
Manufacturer Product Number | 2258/1 SL005 |
Description | CBL 1 COND 18AWG 300V SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 16/30 Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.129" (3.28mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1108 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,21000 € | 236,21 € |
| 2 | 224,60500 € | 449,21 € |
| 3 | 218,04000 € | 654,12 € |
| 5 | 209,99200 € | 1 049,96 € |
| 7 | 204,82143 € | 1 433,75 € |
| 10 | 199,45300 € | 1 994,53 € |
| 25 | 186,16480 € | 4 654,12 € |
| 50 | 182,09300 € | 9 104,65 € |
| Unit Price without VAT: | 236,21000 € |
|---|---|
| Unit Price with VAT: | 283,45200 € |



