
2258/1 SL001 | |
|---|---|
DigiKey Part Number | 2258/1SL001-ND |
Manufacturer | |
Manufacturer Product Number | 2258/1 SL001 |
Description | CBL 1 COND 18AWG SLATE 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Shielded Wire 16/30 Slate 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.129" (3.28mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1108 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,90000 € | 919,90 € |
| 2 | 910,00500 € | 1 820,01 € |
| Unit Price without VAT: | 919,90000 € |
|---|---|
| Unit Price with VAT: | 1 103,88000 € |



