
1853 WV005 | |
|---|---|
DigiKey Part Number | 1853WV005-ND |
Manufacturer | |
Manufacturer Product Number | 1853 WV005 |
Description | HOOK-UP STRND 26AWG WHT/VIO 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 White, Violet Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,12000 € | 45,12 € |
| 2 | 42,94000 € | 85,88 € |
| 3 | 41,71000 € | 125,13 € |
| 5 | 40,20200 € | 201,01 € |
| 7 | 39,23286 € | 274,63 € |
| 10 | 38,22800 € | 382,28 € |
| Unit Price without VAT: | 45,12000 € |
|---|---|
| Unit Price with VAT: | 54,14400 € |







